
ECW-FA2J104J5 | |
|---|---|
DigiKey Part Number | 10-ECW-FA2J104J5CT-ND - Cut Tape (CT) 10-ECW-FA2J104J5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J104J5 |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.205" W (18.00mm x 5.20mm) |
Part Status Active | Height - Seated (Max) 0.409" (10.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,26940 € | 13,47 € |
| 100 | 0,24320 € | 24,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,19342 € | 116,05 € |
| 1.200 | 0,18058 € | 216,70 € |
| 1.800 | 0,17417 € | 313,51 € |
| 3.000 | 0,16706 € | 501,18 € |
| 4.200 | 0,16290 € | 684,18 € |
| 6.000 | 0,15890 € | 953,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

