
ECW-F6683JL | |
|---|---|
DigiKey Part Number | P12150-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6683JL |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6683JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.291" W (15.50mm x 7.40mm) |
Part Status Active | Height - Seated (Max) 0.524" (13.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05600 € | 10,56 € |
| 50 | 0,85000 € | 42,50 € |
| 100 | 0,78640 € | 78,64 € |
| 500 | 0,67884 € | 339,42 € |
| 1.000 | 0,64558 € | 645,58 € |
| 2.500 | 0,61044 € | 1.526,10 € |
| 5.000 | 0,58925 € | 2.946,25 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

