
ECW-F6563JL | |
|---|---|
DigiKey Part Number | P12146-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6563JL |
Description | CAP FILM 0.056UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6563JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.610" L x 0.268" W (15.50mm x 6.80mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,02500 € | 10,25 € |
| 50 | 0,82380 € | 41,19 € |
| 100 | 0,76190 € | 76,19 € |
| 500 | 0,65680 € | 328,40 € |
| 1.000 | 0,62430 € | 624,30 € |
| 2.500 | 0,58998 € | 1.474,95 € |
| 5.000 | 0,56928 € | 2.846,40 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

