0.051 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6513JL

DigiKey Part Number
P12144-ND
Manufacturer
Manufacturer Product Number
ECW-F6513JL
Description
CAP FILM 0.051UF 5% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.051 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6513JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.610" L x 0.260" W (15.50mm x 6.60mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.492" (12.50mm)
Voltage Rating - AC
223V
Applications
High Frequency, Switching
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,49000 €1,49 €
100,99400 €9,94 €
500,79800 €39,90 €
1000,73750 €73,75 €
5000,63494 €317,47 €
1.0000,60323 €603,23 €
2.5000,56972 €1.424,30 €
5.0000,54953 €2.747,65 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €