
ECW-F6433JL | |
|---|---|
DigiKey Part Number | P12140-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6433JL |
Description | CAP FILM 0.043UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.043 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6433JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.311" W (13.00mm x 7.90mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97600 € | 9,76 € |
| 50 | 0,78180 € | 39,09 € |
| 100 | 0,72200 € | 72,20 € |
| 500 | 0,62076 € | 310,38 € |
| 1.000 | 0,58942 € | 589,42 € |
| 2.500 | 0,55635 € | 1.390,88 € |
| 5.000 | 0,53640 € | 2.682,00 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

