Parametric Equivalent

ECW-F6363RJL | |
|---|---|
DigiKey Part Number | ECW-F6363RJL-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-F6363RJL |
Description | CAP FILM 0.036UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6363RJL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.287" W (13.00mm x 7.30mm) |
Part Status Active | Height - Seated (Max) 0.598" (15.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F6363JLB | Panasonic Industry | 0 | ECW-F6363JLB-ND | 0,62883 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,50398 € | 453,58 € |
| Unit Price without VAT: | 0,50398 € |
|---|---|
| Unit Price with VAT: | 0,59974 € |


