
ECW-F6304JL | |
|---|---|
DigiKey Part Number | P12263-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6304JL |
Description | CAP FILM 0.3UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6304JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" L x 0.429" W (20.50mm x 10.90mm) | |
Height - Seated (Max) | 0.736" (18.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,21900 € | 12,19 € |
| 50 | 0,98840 € | 49,42 € |
| 100 | 0,91710 € | 91,71 € |
| 500 | 0,79662 € | 398,31 € |
| 1.000 | 0,75933 € | 759,33 € |
| 3.000 | 0,71323 € | 2.139,69 € |
| 5.000 | 0,69617 € | 3.480,85 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

