
ECW-F6303HL | |
|---|---|
DigiKey Part Number | P12131-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6303HL |
Description | CAP FILM 0.03UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6303HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.272" W (13.00mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.441" (11.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04400 € | 10,44 € |
| 50 | 0,83980 € | 41,99 € |
| 100 | 0,77670 € | 77,67 € |
| 500 | 0,67022 € | 335,11 € |
| 1.000 | 0,63725 € | 637,25 € |
| 2.500 | 0,60243 € | 1.506,08 € |
| 5.000 | 0,58143 € | 2.907,15 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

