
ECW-F6274HLB | |
|---|---|
DigiKey Part Number | ECW-F6274HLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6274HLB |
Description | CAP FILM 0.27UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6274HLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.807" L x 0.409" W (20.50mm x 10.40mm) |
Part Status Active | Height - Seated (Max) 0.854" (21.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,96690 € | 193,38 € |
| Unit Price without VAT: | 0,96690 € |
|---|---|
| Unit Price with VAT: | 1,15061 € |

