
ECW-F6223JL | |
|---|---|
DigiKey Part Number | P12126-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6223JL |
Description | CAP FILM 0.022UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6223JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.244" W (12.50mm x 6.20mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86900 € | 8,69 € |
| 50 | 0,69320 € | 34,66 € |
| 100 | 0,63870 € | 63,87 € |
| 500 | 0,54662 € | 273,31 € |
| 1.000 | 0,51813 € | 518,13 € |
| 2.500 | 0,48806 € | 1.220,15 € |
| 5.000 | 0,46992 € | 2.349,60 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

