Parametric Equivalent

ECW-F6123RJL | |
|---|---|
DigiKey Part Number | ECW-F6123RJL-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-F6123RJL |
Description | CAP FILM 0.012UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6123RJL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.492" L x 0.217" W (12.50mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.524" (13.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F6123JLB | Panasonic Industry | 0 | ECW-F6123JLB-ND | 0,50663 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,01527 € | 1.218,32 € |
| Unit Price without VAT: | 1,01527 € |
|---|---|
| Unit Price with VAT: | 1,20817 € |


