
ECW-F6114HL | |
|---|---|
DigiKey Part Number | P12159-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6114HL |
Description | CAP FILM 0.11UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.11 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6114HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.547" (13.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22700 € | 12,27 € |
| 50 | 0,99540 € | 49,77 € |
| 100 | 0,92380 € | 92,38 € |
| 500 | 0,80262 € | 401,31 € |
| 1.000 | 0,76511 € | 765,11 € |
| 2.500 | 0,72550 € | 1.813,75 € |
| 5.000 | 0,70162 € | 3.508,10 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

