Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-F6103RJL | |
|---|---|
DigiKey Part Number | ECW-F6103RJL-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-F6103RJL |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6103RJL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.492" L x 0.205" W (12.50mm x 5.20mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F6103JLB | Panasonic Industry | 0 | ECW-F6103JLB-ND | 0,51945 € | Parametric Equivalent |
| MKP383310063JC02H0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310063JC02H0-ND | 0,42306 € | Parametric Equivalent |
| MKP383310063JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310063JC02R0-ND | 0,39826 € | Parametric Equivalent |
| MKP385310085JC02H0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385310085JC02H0-ND | 0,37270 € | Parametric Equivalent |
| MKP385310085JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385310085JC02R0-ND | 0,35043 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,93821 € | 1.125,85 € |
| Unit Price without VAT: | 0,93821 € |
|---|---|
| Unit Price with VAT: | 1,11647 € |




