
ECW-F4913HL | |
|---|---|
DigiKey Part Number | P12089-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4913HL |
Description | CAP FILM 0.091UF 3% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.091 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4913HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.307" W (13.00mm x 7.80mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,10700 € | 11,07 € |
| 50 | 0,89360 € | 44,68 € |
| 100 | 0,82750 € | 82,75 € |
| 500 | 0,71588 € | 357,94 € |
| 1.000 | 0,68131 € | 681,31 € |
| 2.500 | 0,64482 € | 1.612,05 € |
| 5.000 | 0,62280 € | 3.114,00 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

