ECW-F4684HL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,35609 €
Datasheet
0.68 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4684HL

DigiKey Part Number
P12203-ND
Manufacturer
Manufacturer Product Number
ECW-F4684HL
Description
CAP FILM 0.68UF 3% 400VDC RADIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4684HL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.807" L x 0.465" W (20.50mm x 11.80mm)
Part Status
Active
Height - Seated (Max)
0.787" (20.00mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.689" (17.50mm)
Voltage Rating - AC
141V
Applications
High Frequency, Switching
Voltage Rating - DC
400V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32523Q6684K000TDK0B32523Q6684K000-ND0,35609 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,96292 €962,92 €
Manufacturers Standard Package
Unit Price without VAT:0,96292 €
Unit Price with VAT:1,14587 €