Parametric Equivalent

ECW-F4563RHL | |
|---|---|
DigiKey Part Number | ECW-F4563RHL-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-F4563RHL |
Description | CAP FILM 0.056UF 3% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4563RHL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.492" L x 0.260" W (12.50mm x 6.60mm) |
Part Status Active | Height - Seated (Max) 0.567" (14.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F4563HLB | Panasonic Industry | 0 | ECW-F4563HLB-ND | 0,74603 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68727 € | 687,27 € |
| Unit Price without VAT: | 0,68727 € |
|---|---|
| Unit Price with VAT: | 0,81785 € |


