
ECW-F4473HL | |
|---|---|
DigiKey Part Number | P12075-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4473HL |
Description | CAP FILM 0.047UF 3% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4473HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.244" W (12.50mm x 6.20mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,05800 € | 10,58 € |
| 50 | 0,85220 € | 42,61 € |
| 100 | 0,78840 € | 78,84 € |
| 500 | 0,68066 € | 340,33 € |
| 1.000 | 0,64732 € | 647,32 € |
| 2.500 | 0,61211 € | 1.530,28 € |
| 5.000 | 0,59088 € | 2.954,40 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

