
ECW-F4334HBP | |
|---|---|
DigiKey Part Number | 10-ECW-F4334HBP-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4334HBP |
Description | CAP FILM 0.33UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.787" L x 0.453" W (20.00mm x 11.50mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.669" (17.00mm) |
Voltage Rating - DC 400V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,98675 € | 197,35 € |
| Unit Price without VAT: | 0,98675 € |
|---|---|
| Unit Price with VAT: | 1,17423 € |

