Parametric Equivalent

ECW-F4304RHB | |
|---|---|
DigiKey Part Number | ECW-F4304RHB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-F4304RHB |
Description | CAP FILM 0.3UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4304RHB Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.787" L x 0.433" W (20.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.886" (22.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F6304RHL | Panasonic Industry | 0 | ECW-F6304RHL-ND | 0,97130 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,00310 € | 200,62 € |
| Unit Price without VAT: | 1,00310 € |
|---|---|
| Unit Price with VAT: | 1,19369 € |


