Parametric Equivalent

ECW-F4274RJB | |
|---|---|
DigiKey Part Number | ECW-F4274RJB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-F4274RJB |
Description | CAP FILM 0.27UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4274RJB Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.787" L x 0.413" W (20.00mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F6274RJL | Panasonic Industry | 0 | ECW-F6274RJL-ND | 0,72607 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,86025 € | 172,05 € |
| Unit Price without VAT: | 0,86025 € |
|---|---|
| Unit Price with VAT: | 1,02370 € |


