
ECW-F4243JBB | |
|---|---|
DigiKey Part Number | 10-ECW-F4243JBB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4243JBB |
Description | CAP FILM 0.024UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.217" W (15.50mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 400V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,56027 € | 168,08 € |
| Unit Price without VAT: | 0,56027 € |
|---|---|
| Unit Price with VAT: | 0,66672 € |

