
ECW-F4224JB | |
|---|---|
DigiKey Part Number | PF4224-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4224JB |
Description | CAP FILM 0.22UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4224JB Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.787" L x 0.374" W (20.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.669" (17.00mm) |
Voltage Rating - AC 200V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,16100 € | 11,61 € |
| 50 | 0,93920 € | 46,96 € |
| 100 | 0,87060 € | 87,06 € |
| 500 | 0,75468 € | 377,34 € |
| 1.000 | 0,71879 € | 718,79 € |
| 2.500 | 0,68088 € | 1.702,20 € |
| 5.000 | 0,65802 € | 3.290,10 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

