
ECW-F4224HL | |
|---|---|
DigiKey Part Number | P12107-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4224HL |
Description | CAP FILM 0.22UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4224HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.354" W (15.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522E6224K000 | TDK | 3.094 | 495-B32522E6224K000-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,24500 € | 12,45 € |
| 50 | 1,01040 € | 50,52 € |
| 100 | 0,93790 € | 93,79 € |
| 500 | 0,81532 € | 407,66 € |
| 1.000 | 0,77740 € | 777,40 € |
| 2.500 | 0,73735 € | 1.843,37 € |
| 5.000 | 0,71319 € | 3.565,95 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

