Parametric Equivalent

ECW-F4164JLB | |
|---|---|
DigiKey Part Number | ECW-F4164JLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4164JLB |
Description | CAP FILM 0.16UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.16 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4164JLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.307" W (15.50mm x 7.80mm) |
Part Status Active | Height - Seated (Max) 0.685" (17.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F4164RJL | Panasonic Industry | 0 | ECW-F4164RJL-ND | 0,70875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,69857 € | 209,57 € |
| Unit Price without VAT: | 0,69857 € |
|---|---|
| Unit Price with VAT: | 0,83130 € |


