
ECW-F4155JBB | |
|---|---|
DigiKey Part Number | 10-ECW-F4155JBB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4155JBB |
Description | CAP FILM 1.5UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.728" W (28.00mm x 18.50mm) |
Part Status Active | Height - Seated (Max) 1.201" (30.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 400V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,22520 € | 245,04 € |
| Unit Price without VAT: | 1,22520 € |
|---|---|
| Unit Price with VAT: | 1,45799 € |

