
ECW-F4154HL | |
|---|---|
DigiKey Part Number | P12099-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4154HL |
Description | CAP FILM 0.15UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4154HL Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.610" L x 0.299" W (15.50mm x 7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,22000 € | 12,20 € |
| 50 | 0,99000 € | 49,50 € |
| 100 | 0,91860 € | 91,86 € |
| 500 | 0,79790 € | 398,95 € |
| 1.000 | 0,76056 € | 760,56 € |
| 2.500 | 0,72112 € | 1.802,80 € |
| 5.000 | 0,69733 € | 3.486,65 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

