Parametric Equivalent

ECW-F2W564KA | |
|---|---|
DigiKey Part Number | 10-ECW-F2W564KA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W564KA |
Description | CAP FILM 0.56UF 10% 450VDC RADIA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W564KA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.713" L x 0.276" W (18.10mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F2W564RKA | Panasonic Industry | 0 | 10-ECW-F2W564RKA-ND | 0,35453 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,35598 € | 213,59 € |
| Unit Price without VAT: | 0,35598 € |
|---|---|
| Unit Price with VAT: | 0,42362 € |


