
ECW-F2W475KAB | |
|---|---|
DigiKey Part Number | 10-ECW-F2W475KAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W475KAB |
Description | CAP FILM 4.7UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W475KAB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.035" L x 0.543" W (26.30mm x 13.80mm) |
Part Status Active | Height - Seated (Max) 0.969" (24.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,52820 € | 305,64 € |
| Unit Price without VAT: | 1,52820 € |
|---|---|
| Unit Price with VAT: | 1,81856 € |

