
ECW-F2W474KAQ | |
|---|---|
DigiKey Part Number | 10-ECW-F2W474KAQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W474KAQ |
Description | CAP FILM 0.47UF 10% 450VDC RADIA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W474KAQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.343" W (13.00mm x 8.70mm) |
Part Status Active | Height - Seated (Max) 0.705" (17.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,31750 € | 190,50 € |
| Unit Price without VAT: | 0,31750 € |
|---|---|
| Unit Price with VAT: | 0,37783 € |

