0.18 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F2W184RJA

DigiKey Part Number
10-ECW-F2W184RJA-ND
Manufacturer
Manufacturer Product Number
ECW-F2W184RJA
Description
CAP FILM 0.18UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.18 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.240" W (13.00mm x 6.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Applications
General Purpose
Voltage Rating - DC
450V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,24673 €246,73 €
Manufacturers Standard Package
Unit Price without VAT:0,24673 €
Unit Price with VAT:0,29361 €