
ECW-F2W184JAQ | |
|---|---|
DigiKey Part Number | P14197-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W184JAQ |
Description | CAP FILM 0.18UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W184JAQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.240" W (13.00mm x 6.10mm) |
Part Status Active | Height - Seated (Max) 0.657" (16.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 84V | Applications High Frequency, Switching |
Voltage Rating - DC 450V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,34720 € | 17,36 € |
| 100 | 0,31550 € | 31,55 € |
| 500 | 0,26162 € | 130,81 € |
| 1.000 | 0,24498 € | 244,98 € |
| 3.000 | 0,22442 € | 673,26 € |
| 5.000 | 0,21682 € | 1.084,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

