Parametric Equivalent

ECW-F2W155RKA | |
|---|---|
DigiKey Part Number | 10-ECW-F2W155RKA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W155RKA |
Description | CAP FILM 1.5UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.740" L x 0.421" W (18.80mm x 10.70mm) |
Part Status Active | Height - Seated (Max) 0.681" (17.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F2W155KA | Panasonic Industry | 0 | 10-ECW-F2W155KA-ND | 0,68813 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,69427 € | 208,28 € |
| Unit Price without VAT: | 0,69427 € |
|---|---|
| Unit Price with VAT: | 0,82618 € |


