
ECW-F2W125JAQ | |
|---|---|
DigiKey Part Number | 10-ECW-F2W125JAQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W125JAQ |
Description | CAP FILM 1.2UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W125JAQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.740" L x 0.382" W (18.80mm x 9.70mm) |
Part Status Active | Height - Seated (Max) 0.854" (21.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,63818 € | 255,27 € |
| Unit Price without VAT: | 0,63818 € |
|---|---|
| Unit Price with VAT: | 0,75943 € |

