
ECW-F2684JB | |
|---|---|
DigiKey Part Number | PF2684-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2684JB |
Description | CAP FILM 0.68UF 5% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2684JB Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.374" W (23.00mm x 9.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |

