5.6 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
ECW-F Series Straight Leads

ECW-F2565JA

DigiKey Part Number
P13754-ND
Manufacturer
Manufacturer Product Number
ECW-F2565JA
Description
CAP FILM 5.6UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F2565JA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.937" L x 0.638" W (23.80mm x 16.20mm)
Part Status
Active
Height - Seated (Max)
0.921" (23.40mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.787" (20.00mm)
Voltage Rating - AC
125V
Applications
High Frequency, Switching
Voltage Rating - DC
250V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.702
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,04000 €4,04 €
102,90700 €29,07 €
502,45540 €122,77 €
1002,31570 €231,57 €
5002,07932 €1.039,66 €
1.0002,00609 €2.006,09 €
2.5001,92872 €4.821,80 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €