
ECW-F2475JAB | |
|---|---|
DigiKey Part Number | ECW-F2475JAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2475JAB |
Description | CAP FILM 4.7UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2475JAB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.937" L x 0.583" W (23.80mm x 14.80mm) |
Part Status Active | Height - Seated (Max) 1.067" (27.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,74202 € | 1.742,02 € |
| Unit Price without VAT: | 1,74202 € |
|---|---|
| Unit Price with VAT: | 2,07300 € |

