
ECW-F2224RJA | |
|---|---|
DigiKey Part Number | ECW-F2224RJA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-F2224RJA |
Description | CAP FILM 0.22UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2224RJA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.248" W (13.00mm x 6.30mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±5% | Applications High Frequency, Switching |
Voltage Rating - DC 250V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27700 € | 277,00 € |
| Unit Price without VAT: | 0,27700 € |
|---|---|
| Unit Price with VAT: | 0,32963 € |

