Similar
Similar
Similar
Similar



ECU-S2A182JCB | |
|---|---|
DigiKey Part Number | P4864-ND |
Manufacturer | |
Manufacturer Product Number | ECU-S2A182JCB |
Description | CAP CER 1800PF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECU-S2A182JCB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24C0G2W182JNT00 | TDK | 0 | FG24C0G2W182JNT00-ND | 0,11446 € | Similar |
| K182J20C0GH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K182J20C0GH53H5-ND | 0,13828 € | Similar |
| K182J20C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K182J20C0GK53H5-ND | 0,20950 € | Similar |
| K182J20C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K182J20C0GL53H5-ND | 0,48653 € | Similar |



