ECS-T1VD106R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3.531
Unit Price: 0,81000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 44.513
Unit Price: 0,89000 €
Datasheet

Similar


Vishay Sprague
In Stock: 13.619
Unit Price: 0,75000 €
Datasheet

Similar


Vishay Sprague
In Stock: 86.030
Unit Price: 0,93000 €
Datasheet

Similar


KEMET
In Stock: 5.718
Unit Price: 1,20000 €
Datasheet
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-T1VD106R

DigiKey Part Number
PCS6106TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-T1VD106R
Description
CAP TANT 10UF 20% 35V 2917
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-T1VD106R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±20%
Features
General Purpose
Voltage - Rated
35 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD106K035RNJKYOCERA AVX3.531478-1722-1-ND0,81000 €Direct
TAJD106M035RNJKYOCERA AVX44.513478-3916-1-ND0,89000 €Direct
293D106X0035D2TE3Vishay Sprague13.619718-1046-1-ND0,75000 €Similar
293D106X9035D2TE3Vishay Sprague86.030718-1053-1-ND0,93000 €Similar
T491D106M035ATKEMET5.718399-3768-1-ND1,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes