ECS-T1DP154R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1.554
Unit Price: 0,52000 €
Datasheet
0.15 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-T1DP154R

DigiKey Part Number
PCS4154BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-T1DP154R
Description
CAP TANT 0.15UF 20% 20V 1206
Customer Reference
Detailed Description
0.15 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Obsolete
Height - Seated (Max)
0.047" (1.20mm)
Capacitance
Manufacturer Size Code
P
Tolerance
±20%
Features
General Purpose
Voltage - Rated
20 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJA154K035RNJKYOCERA AVX1.554478-2336-1-ND0,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes