Direct
Similar
Similar
Similar

ECS-H1ED106R | |
|---|---|
DigiKey Part Number | PCT5106TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-H1ED106R |
Description | CAP TANT 10UF 20% 25V 2917 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) |
EDA/CAD Models | ECS-H1ED106R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.118" (3.00mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD106M025RNJ | KYOCERA AVX | 1.047 | 478-3915-1-ND | 0,94000 € | Direct |
| 293D106X0025D2TE3 | Vishay Sprague | 517 | 718-1045-1-ND | 0,93000 € | Similar |
| 293D106X9025D2TE3 | Vishay Sprague | 10.347 | 718-1051-1-ND | 0,93000 € | Similar |
| TAJD106K035RNJ | KYOCERA AVX | 0 | 478-1722-1-ND | 0,97000 € | Similar |



