
ECQUA-KIT | |
|---|---|
DigiKey Part Number | ECQUA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ECQUA-KIT |
Description | CAP KIT FILM 0.1UF-2.2UF 90PCS |
Customer Reference | |
Detailed Description | Film Capacitor Kit 0.1µF ~ 2.2µF 275VAC Through Hole 90 Pieces (9 Values - 10 Each) |
Category | Mounting Type Through Hole |
Manufacturer Panasonic Industry | Voltage - Rated 275VAC |
Series | Tolerance ±10% |
Packaging Bulk | Applications EMI, RFI Suppression |
Part Status Obsolete | Features X2 Safety Rated |
Kit Type Film | Quantity 90 Pieces (9 Values - 10 Each) |
Capacitance Range 0.1µF ~ 2.2µF | Packages Included Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,00000 € | 43,00 € |
| Unit Price without VAT: | 43,00000 € |
|---|---|
| Unit Price with VAT: | 51,17000 € |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| ECQ-UAAF225K | CAP FILM 2.2UF 10% 275VAC RADIAL | 10 |
| ECQ-UAAF104K | CAP FILM 0.1UF 10% 275VAC RADIAL | 10 |
| ECQ-UAAF474K | CAP FILM 0.47UF 10% 275VAC RAD | 10 |
| ECQ-UAAF224K | CAP FILM 0.22UF 10% 275VAC RAD | 10 |




