ECQ-V1H103JL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.500
Unit Price: 0,25000 €
Datasheet

Similar


TDK
In Stock: 5.316
Unit Price: 0,36000 €
Datasheet
10000 pF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-V1H103JL

DigiKey Part Number
P4513-ND
Manufacturer
Manufacturer Product Number
ECQ-V1H103JL
Description
CAP FILM 10000PF 5% 50VDC RADIAL
Customer Reference
Detailed Description
10000 pF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-V1H103JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.287" L x 0.126" W (7.30mm x 3.20mm)
Part Status
Obsolete
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C0103J000TDK1.500495-1097-ND0,25000 €Similar
B32529E6103J000TDK5.316495-B32529E6103J000-ND0,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types