
ECQ-UBAF272K | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF272K-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF272K |
Description | CAP FILM 0.0027UF 10% 300VAC RAD |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF272K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.197" W (15.30mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,31720 € | 15,86 € |
| 100 | 0,28900 € | 28,90 € |
| 500 | 0,23732 € | 118,66 € |
| 1.000 | 0,21993 € | 219,93 € |
| 3.000 | 0,19694 € | 590,82 € |
| 5.000 | 0,18787 € | 939,35 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

