Parametric Equivalent

ECQ-UBAF103VH | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF103VH-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF103VH |
Description | CAP FILM 0.01UF 10% 300VAC RADIA |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF103VH Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.197" W (18.50mm x 5.00mm) |
Packaging Bulk | Height - Seated (Max) 0.591" (15.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.492" (12.50mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-UBAF103V6 | Panasonic Industry | 10 | 10-ECQ-UBAF103V6-ND | 0,66000 € | Parametric Equivalent |


