Similar

ECQ-U3A103MGA | |
|---|---|
DigiKey Part Number | ECQ-U3A103MGA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-U3A103MGA |
Description | CAP FILM 10000PF 20% 300VAC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-U3A103MGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.591" L x 0.197" W (15.00mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |


