Similar

ECQ-U2A473MN | |
|---|---|
DigiKey Part Number | P4602-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-U2A473MN |
Description | CAP FILM 0.047UF 20% 250VAC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-U2A473MN Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.004" L x 0.276" W (25.50mm x 7.00mm) |
Packaging Bulk | Height - Seated (Max) 0.610" (15.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.846" (21.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 250V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32023A3473M000 | TDK | 4.225 | 495-3799-ND | 1,27000 € | Similar |


