1500 pF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U2A152MV

DigiKey Part Number
P4619-ND
Manufacturer
Manufacturer Product Number
ECQ-U2A152MV
Description
CAP FILM 1500PF 20% 250VAC RAD
Customer Reference
Detailed Description
1500 pF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-U2A152MV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.689" L x 0.157" W (17.50mm x 4.00mm)
Packaging
Bulk
Height - Seated (Max)
0.433" (11.00mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
250V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.