ECQ-P6472JU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3.565
Unit Price: 0,57000 €
Datasheet
4700 pF Film Capacitor 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-P6472JU

DigiKey Part Number
P3505-ND
Manufacturer
Manufacturer Product Number
ECQ-P6472JU
Description
CAP FILM 4700PF 5% 630VDC RADIAL
Customer Reference
Detailed Description
4700 pF Film Capacitor 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.571" L x 0.256" W (14.50mm x 6.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.532" (13.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32621A6472J000TDK3.565495-1321-ND0,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes