
ECQ-P4822JU | |
|---|---|
DigiKey Part Number | P3475-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P4822JU |
Description | CAP FILM 8200PF 5% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 400V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.768" L x 0.236" W (19.50mm x 6.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |

